
C322C270G2G5TA | |
---|---|
DigiKey Part Number | 399-C322C270G2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C270G2G5TA |
Description | CAP CER 27PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C270G2G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.00900 | $40.09 |
50 | $3.28300 | $164.15 |
100 | $3.11250 | $311.25 |
500 | $2.73944 | $1,369.72 |
1,000 | $2.56962 | $2,569.62 |
2,500 | $2.39028 | $5,975.70 |
5,000 | $2.28219 | $11,410.95 |