C322C224K2R5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $1.71191
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.71191
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.71191
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.71191
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.72497
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.72497
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.71191
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.72497
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.72497
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.71191
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.72497
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.72497
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.75963
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.72497
Datasheet
0.22 µF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 200V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C322C224K2R5TA7301

DigiKey Part Number
C322C224K2R5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C224K2R5TA7301
Description
CAP CER 0.22UF 200V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C224K2R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C224K2R5TA7301KEMET0C323C224K2R5TA7301-ND$1.71191Direct
C325C224K2R5TA7301KEMET0C325C224K2R5TA7301-ND$1.71191Direct
C327C224K2R5TA7301KEMET0C327C224K2R5TA7301-ND$1.71191Direct
C328C224K2R5TA7301KEMET0C328C224K2R5TA7301-ND$1.71191Direct
C322C224J2R5TA7301KEMET0C322C224J2R5TA7301-ND$1.72497Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.71191$4,279.78
Manufacturers Standard Package