1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C152J5G5TA

DigiKey Part Number
399-8899-ND
Manufacturer
Manufacturer Product Number
C322C152J5G5TA
Description
CAP CER 1500PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C152J5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,000 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.68800$26.88
50$2.01420$100.71
100$1.80710$180.71
500$1.45898$729.49
1,000$1.35153$1,351.53
2,500$1.23809$3,095.22
5,000$1.16974$5,848.70
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC