
C322C132GAG5TA | |
---|---|
DigiKey Part Number | 399-C322C132GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C132GAG5TA |
Description | CAP CER 1300PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C132GAG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $7.11100 | $71.11 |
50 | $6.29780 | $314.89 |
100 | $6.02520 | $602.52 |
500 | $5.37706 | $2,688.53 |
1,000 | $5.09977 | $5,099.77 |
2,500 | $4.80702 | $12,017.55 |
5,000 | $4.63048 | $23,152.40 |