Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C322C151G3G5TA | |
|---|---|
DigiKey Part Number | C322C151G3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C151G3G5TA |
Description | CAP CER 150PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C151G3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C151G3G5TA | KEMET | 0 | C323C151G3G5TA-ND | $2.70306 | Direct |
| C325C151G3G5TA | KEMET | 0 | C325C151G3G5TA-ND | $2.70306 | Direct |
| C327C151G3G5TA | KEMET | 0 | C327C151G3G5TA-ND | $2.70306 | Direct |
| C328C151G3G5TA | KEMET | 0 | C328C151G3G5TA-ND | $2.70306 | Direct |
| C322C151F3G5TA | KEMET | 0 | C322C151F3G5TA-ND | $4.07260 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.70306 | $2,703.06 |





