Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C322C104M1R5CA7301 | |
|---|---|
DigiKey Part Number | 399-C322C104M1R5CA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C104M1R5CA7301 |
Description | .100UF 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104M1R5CA | KEMET | 0 | 399-C322C104M1R5CA-ND | $1.20322 | Parametric Equivalent |
| C322C104M1R5TA | KEMET | 1,296 | 399-9795-ND | $3.70000 | Parametric Equivalent |
| C322C104M1R5TA7301 | KEMET | 0 | 399-C322C104M1R5TA7301TR-ND | $0.94383 | Parametric Equivalent |
| C322C104M1R5TA7303 | KEMET | 0 | 399-C322C104M1R5TA7303TR-ND | $0.91841 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.04278 | $2,606.95 |


