


C322C103KBR5TA | |
|---|---|
DigiKey Part Number | 399-11985-ND |
Manufacturer | |
Manufacturer Product Number | C322C103KBR5TA |
Description | CAP CER 10000PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C103KBR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $15.95800 | $159.58 |
| 50 | $13.11320 | $655.66 |
| 100 | $12.23360 | $1,223.36 |
| 500 | $10.74582 | $5,372.91 |
| 1,000 | $10.28518 | $10,285.18 |
| 2,500 | $9.79858 | $24,496.45 |
| 5,000 | $9.50514 | $47,525.70 |

