Parametric Equivalent
Parametric Equivalent

C322C102K5R5TA | |
|---|---|
DigiKey Part Number | 399-C322C102K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C102K5R5TA |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C102K5R5TA7301 | KEMET | 0 | 399-C322C102K5R5TA7301TR-ND | $0.54267 | Parametric Equivalent |
| C322C102K5R5TA7305 | KEMET | 0 | 399-C322C102K5R5TA7305TB-ND | $0.54267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.07380 | $53.69 |
| 100 | $0.94960 | $94.96 |
| 500 | $0.74208 | $371.04 |
| 1,000 | $0.67803 | $678.03 |
| 2,500 | $0.61046 | $1,526.15 |
| 5,000 | $0.56980 | $2,849.00 |


