


C322C102K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-14067-2-ND - Tape & Reel (TR) 399-14067-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C102K2R5TA7301 |
Description | CAP CER 1000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102K2R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.79200 | $17.92 |
| 50 | $1.31880 | $65.94 |
| 100 | $1.17240 | $117.24 |
| 500 | $0.92606 | $463.03 |
| 1,000 | $0.84994 | $849.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76980 | $1,924.50 |
| 5,000 | $0.72150 | $3,607.50 |
| 7,500 | $0.69731 | $5,229.82 |
| 12,500 | $0.67052 | $8,381.50 |
| 17,500 | $0.65486 | $11,460.05 |
| 25,000 | $0.63979 | $15,994.75 |

