C322C100GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.32878
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.32878
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.32878
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.32878
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49474
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49474
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.32878
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.32878
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30047
Datasheet
10 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C100GAG5TA

DigiKey Part Number
C322C100GAG5TA-ND
Manufacturer
Manufacturer Product Number
C322C100GAG5TA
Description
CAP CER 10PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C100GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C100GAG5TAKEMET0C323C100GAG5TA-ND$0.32878Direct
C325C100GAG5TAKEMET0C325C100GAG5TA-ND$0.32878Direct
C327C100GAG5TAKEMET0C327C100GAG5TA-ND$0.32878Direct
C328C100GAG5TAKEMET0C328C100GAG5TA-ND$0.32878Direct
C322C100FAG5TAKEMET0C322C100FAG5TA-ND$0.49474Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.70306$2,703.06