C320C682J2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $8.39014
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.39014
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.63160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.63160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.25128
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.39014
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.39014
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.63160
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.63160
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.25128
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.25128
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.32087
Datasheet
6800 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C682J2G5TA7301

DigiKey Part Number
C320C682J2G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C320C682J2G5TA7301
Description
CAP CER 6800PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C682J2G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C682F2G5TA7301KEMET0C320C682F2G5TA7301-ND$8.39014Upgrade
C320C682FAG5TA7301KEMET0C320C682FAG5TA7301-ND$8.39014Upgrade
C320C682G2G5TA7301KEMET0C320C682G2G5TA7301-ND$4.63160Upgrade
C320C682GAG5TA7301KEMET0C320C682GAG5TA7301-ND$4.63160Upgrade
C320C682JAG5TA7301KEMET0C320C682JAG5TA7301-ND$1.25128Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.25128$3,128.20
Manufacturers Standard Package