
C320C473J1G5TA | |
|---|---|
DigiKey Part Number | 399-C320C473J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C473J1G5TA |
Description | CAP CER 0.047UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C473J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.81000 | $48.10 |
| 50 | $3.71940 | $185.97 |
| 100 | $3.38400 | $338.40 |
| 500 | $2.81586 | $1,407.93 |
| 1,000 | $2.64033 | $2,640.33 |
| 2,500 | $2.45504 | $6,137.60 |
| 5,000 | $2.34336 | $11,716.80 |

