
C320C330J5G5HA | |
|---|---|
DigiKey Part Number | 399-C320C330J5G5HA-ND |
Manufacturer | |
Manufacturer Product Number | C320C330J5G5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C330J5G5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.290" (7.36mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.09600 | $20.96 |
| 50 | $1.54900 | $77.45 |
| 100 | $1.38290 | $138.29 |
| 500 | $1.10136 | $550.68 |
| 1,000 | $1.01453 | $1,014.53 |
| 2,500 | $0.92291 | $2,307.28 |
| 5,000 | $0.86773 | $4,338.65 |

