



C320C223K1R5TA7301 | |
---|---|
DigiKey Part Number | 399-14052-2-ND - Tape & Reel (TR) 399-14052-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C223K1R5TA7301 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C223K1R5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.91300 | $19.13 |
50 | $1.27280 | $63.64 |
100 | $0.99110 | $99.11 |
500 | $0.93130 | $465.65 |
1,000 | $0.92037 | $920.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.65796 | $1,644.90 |
5,000 | $0.64345 | $3,217.25 |
7,500 | $0.64041 | $4,803.07 |
12,500 | $0.63695 | $7,961.88 |
17,500 | $0.63487 | $11,110.23 |
25,000 | $0.63283 | $15,820.75 |
30,000 | $0.63185 | $18,955.50 |