Goldmax 32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 32 Series
GOLDENMAX 300 C0G, NP0

C320C222J1G5TA7303

DigiKey Part Number
399-14091-2-ND - Tape & Reel (TR)
399-14091-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C222J1G5TA7303
Description
CAP CER 2200PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C222J1G5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.55400$25.54
50$1.91480$95.74
100$1.71860$171.86
500$1.38782$693.91
1,000$1.27673$1,276.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.96003$2,400.08
5,000$0.89213$4,460.65
7,500$0.88394$6,629.55
12,500$0.84984$10,623.00
Manufacturers Standard Package