GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C222F1G5TA

DigiKey Part Number
399-13951-ND
Manufacturer
Manufacturer Product Number
C320C222F1G5TA
Description
CAP CER 2200PF 1% 100V C0G RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C222F1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.47000$13.47
10$6.15000$61.50
50$5.41600$270.80
100$5.23620$523.62
500$4.68816$2,344.08
1,000$4.60621$4,606.21
Manufacturers Standard Package