
C320C221K2G5TA | |
|---|---|
DigiKey Part Number | 399-14081-ND |
Manufacturer | |
Manufacturer Product Number | C320C221K2G5TA |
Description | CAP CER 220PF 10% 200V C0G RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C221K2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.53740 | $76.87 |
| 100 | $1.37130 | $137.13 |
| 500 | $1.09198 | $545.99 |
| 1,000 | $1.00574 | $1,005.74 |
| 2,500 | $0.91472 | $2,286.80 |
| 5,000 | $0.85989 | $4,299.45 |

