


C320C153K2R5TA | |
|---|---|
DigiKey Part Number | 399-4273-ND |
Manufacturer | |
Manufacturer Product Number | C320C153K2R5TA |
Description | CAP CER 0.015UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C153K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C153J2G5TA | KEMET | 395 | 399-C320C153J2G5TA-ND | $7.56000 | Upgrade |
| C330C153K2R5TA | KEMET | 660 | 399-4393-ND | $4.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.25300 | $22.53 |
| 50 | $1.67560 | $83.78 |
| 100 | $1.49710 | $149.71 |
| 500 | $1.19754 | $598.77 |
| 1,000 | $1.10497 | $1,104.97 |
| 2,500 | $1.00730 | $2,518.25 |
| 5,000 | $0.94848 | $4,742.40 |

