Upgrade
Upgrade
Upgrade
Parametric Equivalent

C320C123G2G5TA7301 | |
|---|---|
DigiKey Part Number | C320C123G2G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C320C123G2G5TA7301 |
Description | CAP CER 0.012UF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C123G2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C123F2G5TA7301 | KEMET | 0 | C320C123F2G5TA7301-ND | $21.79256 | Upgrade |
| C320C123FAG5TA7301 | KEMET | 0 | C320C123FAG5TA7301-ND | $20.32210 | Upgrade |
| C320C123GAG5TA7301 | KEMET | 0 | C320C123GAG5TA7301-ND | $9.50560 | Upgrade |
| C320C123G2G5TA | KEMET | 0 | C320C123G2G5TA-ND | $10.87310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.50560 | $23,764.00 |


