GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C320C103M1U5TA

DigiKey Part Number
399-4262-ND
Manufacturer
Manufacturer Product Number
C320C103M1U5TA
Description
CAP CER 10000PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C103M1U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,938
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38800$13.88
50$1.00660$50.33
100$0.88680$88.68
500$0.64030$320.15
1,000$0.59727$597.27
2,500$0.57112$1,427.80
5,000$0.53291$2,664.55
Manufacturers Standard Package