C318C689C3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.28558
Datasheet
6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C318C689C3G5TA7301

DigiKey Part Number
C318C689C3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C318C689C3G5TA7301
Description
CAP CER 6.8PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C318C689C3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±0.25pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C689C3G5TA7301KEMET0C317C689C3G5TA7301-ND$2.08392Direct
C317C689B3G5TA7301KEMET0C317C689B3G5TA7301-ND$2.40841Upgrade
C318C689B3G5TA7301KEMET0C318C689B3G5TA7301-ND$2.40841Upgrade
C322C689B3G5TA7301KEMET0C322C689B3G5TA7301-ND$2.40841Similar
C322C689C3G5TA7301KEMET0C322C689C3G5TA7301-ND$2.08392Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.08392$5,209.80
Manufacturers Standard Package