
C317C752F2G5TA | |
|---|---|
DigiKey Part Number | 399-C317C752F2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C752F2G5TA |
Description | CAP CER 7500PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C752F2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $15.18500 | $151.85 |
| 50 | $12.44400 | $622.20 |
| 100 | $11.59890 | $1,159.89 |
| 500 | $10.16786 | $5,083.93 |
| 1,000 | $9.72480 | $9,724.80 |
| 2,500 | $9.25695 | $23,142.38 |
| 5,000 | $8.97472 | $44,873.60 |

