C317C682K1R5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65511
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65511
Datasheet
C317C681K1R5TA7301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C682K1R5TA7303

DigiKey Part Number
399-C317C682K1R5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C682K1R5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C682K1R5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.65511$1,637.77
Manufacturers Standard Package