


C317C681KCR5TA | |
|---|---|
DigiKey Part Number | 399-C317C681KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C681KCR5TA |
Description | CAP CER 680PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C681KCR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.120" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.95800 | $79.58 |
| 50 | $6.31740 | $315.87 |
| 100 | $5.81100 | $581.10 |
| 500 | $4.95428 | $2,477.14 |
| 1,000 | $4.68930 | $4,689.30 |
| 2,500 | $4.40945 | $11,023.62 |
| 5,000 | $4.24072 | $21,203.60 |

