
C317C472F5G5TA | |
|---|---|
DigiKey Part Number | 399-C317C472F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C472F5G5TA |
Description | CAP CER 4700PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C472F5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.97200 | $69.72 |
| 50 | $5.49520 | $274.76 |
| 100 | $5.04060 | $504.06 |
| 500 | $4.27090 | $2,135.45 |
| 1,000 | $4.03281 | $4,032.81 |
| 2,500 | $3.78153 | $9,453.83 |
| 5,000 | $3.63002 | $18,150.10 |

