


C317C223M5U5TA | |
|---|---|
DigiKey Part Number | 399-4228-ND |
Manufacturer | |
Manufacturer Product Number | C317C223M5U5TA |
Description | CAP CER 0.022UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C223M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.09520 | $54.76 |
| 100 | $0.97010 | $97.01 |
| 500 | $0.75868 | $379.34 |
| 1,000 | $0.69348 | $693.48 |
| 2,500 | $0.62474 | $1,561.85 |
| 5,000 | $0.58336 | $2,916.80 |

