


C317C221KCR5TA | |
---|---|
DigiKey Part Number | C317C221KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C221KCR5TA |
Description | CAP CER 220PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C221KCR5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.120" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $6.09300 | $60.93 |
50 | $5.29600 | $264.80 |
100 | $5.05140 | $505.14 |
500 | $4.50160 | $2,250.80 |
1,000 | $4.25773 | $4,257.73 |
2,500 | $4.00027 | $10,000.68 |
5,000 | $3.84498 | $19,224.90 |