
C317C180J5G5TA7301 | |
---|---|
DigiKey Part Number | 399-C317C180J5G5TA7301TR-ND - Tape & Reel (TR) 399-C317C180J5G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C180J5G5TA7301 |
Description | CAP CER 18PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C180J5G5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.96700 | $19.67 |
50 | $1.45700 | $72.85 |
100 | $1.29900 | $129.90 |
500 | $1.03394 | $516.97 |
1,000 | $0.95203 | $952.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.86574 | $2,164.35 |
5,000 | $0.81375 | $4,068.75 |
7,500 | $0.78771 | $5,907.82 |
12,500 | $0.75887 | $9,485.88 |
17,500 | $0.74199 | $12,984.83 |
25,000 | $0.72577 | $18,144.25 |
30,000 | $0.71808 | $21,542.40 |
60,000 | $0.69220 | $41,532.00 |
62,500 | $0.69082 | $43,176.25 |