
C317C104M5U5TA7317 | |
---|---|
DigiKey Part Number | 399-C317C104M5U5TA7317CT-ND - Cut Tape (CT) 399-C317C104M5U5TA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C317C104M5U5TA7317 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C104M5U5TA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.67500 | $16.75 |
50 | $1.22840 | $61.42 |
100 | $1.09120 | $109.12 |
500 | $0.86100 | $430.50 |
1,000 | $0.78990 | $789.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.71495 | $1,787.38 |
5,000 | $0.66982 | $3,349.10 |
7,500 | $0.64722 | $4,854.15 |
12,500 | $0.62218 | $7,777.25 |
17,500 | $0.60754 | $10,631.95 |
25,000 | $0.59345 | $14,836.25 |
30,000 | $0.58678 | $17,603.40 |
60,000 | $0.56431 | $33,858.60 |
62,500 | $0.56312 | $35,195.00 |