
C317C102J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-9864-2-ND - Tape & Reel (TR) 399-9864-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C102J1G5TA7301 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C102J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.66240 | $83.12 |
| 100 | $1.48640 | $148.64 |
| 500 | $1.18834 | $594.17 |
| 1,000 | $1.09625 | $1,096.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.99918 | $2,497.95 |
| 5,000 | $0.94069 | $4,703.45 |
| 7,500 | $0.91140 | $6,835.50 |
| 12,500 | $0.87896 | $10,987.00 |
| 17,500 | $0.85998 | $15,049.65 |
| 25,000 | $0.84173 | $21,043.25 |

