Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C316C510K3G5TA7301 | |
|---|---|
DigiKey Part Number | C316C510K3G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C316C510K3G5TA7301 |
Description | CAP CER 51PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C510K3G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C316C510F3G5TA7301 | KEMET | 0 | C316C510F3G5TA7301-ND | $3.48042 | Upgrade |
| C316C510G3G5TA7301 | KEMET | 0 | C316C510G3G5TA7301-ND | $2.47030 | Upgrade |
| C316C510J3G5TA7301 | KEMET | 0 | C316C510J3G5TA7301-ND | $0.79354 | Upgrade |
| C324C510F3G5TA7301 | KEMET | 0 | C324C510F3G5TA7301-ND | $3.48042 | Similar |
| C324C510G3G5TA7301 | KEMET | 0 | C324C510G3G5TA7301-ND | $2.47030 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.78196 | $1,954.90 |



