C316C242KAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $8.39014
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.63160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.25128
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.39014
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.63160
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.25128
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.22313
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.39014
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.63160
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.25128
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.22313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31561
Datasheet
2400 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C242KAG5TA7301

DigiKey Part Number
C316C242KAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C316C242KAG5TA7301
Description
CAP CER 2400PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2400 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C242KAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C316C242FAG5TA7301KEMET0C316C242FAG5TA7301-ND$8.39014Upgrade
C316C242GAG5TA7301KEMET0C316C242GAG5TA7301-ND$4.63160Upgrade
C316C242JAG5TA7301KEMET0C316C242JAG5TA7301-ND$1.25128Upgrade
C324C242FAG5TA7301KEMET0C324C242FAG5TA7301-ND$8.39014Similar
C324C242GAG5TA7301KEMET0C324C242GAG5TA7301-ND$4.63160Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.22313$3,057.83
Manufacturers Standard Package