C316C,C356C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C200F3G5TA

DigiKey Part Number
399-C316C200F3G5TA-ND
Manufacturer
Manufacturer Product Number
C316C200F3G5TA
Description
CAP CER 20PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C200F3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.18000$10.18
10$6.29800$62.98
50$5.15820$257.91
100$4.57680$457.68
500$4.06232$2,031.16
1,000$3.83593$3,835.93
2,500$3.59688$8,992.20
5,000$3.45274$17,263.70
Manufacturers Standard Package