


C316C103K5R5TA | |
|---|---|
DigiKey Part Number | 399-9753-ND |
Manufacturer | |
Manufacturer Product Number | C316C103K5R5TA |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C103K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.20520 | $60.26 |
| 100 | $1.06960 | $106.96 |
| 500 | $0.84056 | $420.28 |
| 1,000 | $0.76994 | $769.94 |
| 2,500 | $0.69557 | $1,738.92 |
| 5,000 | $0.65076 | $3,253.80 |

