680 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 200V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C315C681K2R5TA

DigiKey Part Number
399-4192-ND
Manufacturer
Manufacturer Product Number
C315C681K2R5TA
Description
CAP CER 680PF 200V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C681K2R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,934
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.88300$18.83
50$1.38620$69.31
100$1.23400$123.40
500$0.97704$488.52
1,000$0.89779$897.79
2,500$0.81422$2,035.55
5,000$0.76391$3,819.55
Manufacturers Standard Package