


C322C104K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-9876-2-ND - Tape & Reel (TR) 399-9876-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104K1R5TA7303 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104K1R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.07300 | $50.73 |
| 50 | $3.93160 | $196.58 |
| 100 | $3.58050 | $358.05 |
| 500 | $2.98752 | $1,493.76 |
| 1,000 | $2.80427 | $2,804.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.61072 | $6,526.80 |
| 5,000 | $2.49404 | $12,470.20 |
| 7,500 | $2.43559 | $18,266.92 |
| 12,500 | $2.37080 | $29,635.00 |
| 17,500 | $2.33294 | $40,826.45 |
| 25,000 | $2.29649 | $57,412.25 |

