Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

C315C622J1G5TA7301 | |
|---|---|
DigiKey Part Number | C315C622J1G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C622J1G5TA7301 |
Description | CAP CER 6200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C622J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C622F1G5TA7301 | KEMET | 0 | C315C622F1G5TA7301-ND | $8.39014 | Upgrade |
| C315C622F2G5TA7301 | KEMET | 0 | C315C622F2G5TA7301-ND | $8.39014 | Upgrade |
| C315C622FAG5TA7301 | KEMET | 0 | C315C622FAG5TA7301-ND | $8.39014 | Upgrade |
| C315C622G1G5TA7301 | KEMET | 0 | C315C622G1G5TA7301-ND | $4.63160 | Upgrade |
| C315C622G2G5TA7301 | KEMET | 0 | C315C622G2G5TA7301-ND | $4.63160 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.25128 | $3,128.20 |


