
C315C560G1G5TA | |
---|---|
DigiKey Part Number | 399-14032-ND |
Manufacturer | |
Manufacturer Product Number | C315C560G1G5TA |
Description | CAP CER 56PF 2% 100V C0G RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C560G1G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $4.27200 | $42.72 |
50 | $3.22200 | $161.10 |
100 | $2.73060 | $273.06 |
500 | $2.64692 | $1,323.46 |
1,000 | $2.34579 | $2,345.79 |
2,500 | $2.31191 | $5,779.78 |
5,000 | $2.24506 | $11,225.30 |