


C315C471K2R5TA | |
|---|---|
DigiKey Part Number | 399-4184-ND |
Manufacturer | |
Manufacturer Product Number | C315C471K2R5TA |
Description | CAP CER 470PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C471K2R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.88300 | $18.83 |
| 50 | $1.38620 | $69.31 |
| 100 | $1.23400 | $123.40 |
| 500 | $0.97704 | $488.52 |
| 1,000 | $0.89779 | $897.79 |
| 2,500 | $0.81422 | $2,035.55 |
| 5,000 | $0.76391 | $3,819.55 |

