
C315C470J5G5TA | |
|---|---|
DigiKey Part Number | 399-9737-ND |
Manufacturer | |
Manufacturer Product Number | C315C470J5G5TA |
Description | CAP CER 47PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C470J5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.06400 | $20.64 |
| 50 | $1.52760 | $76.38 |
| 100 | $1.36230 | $136.23 |
| 500 | $1.08426 | $542.13 |
| 1,000 | $0.99834 | $998.34 |
| 2,500 | $0.90785 | $2,269.62 |
| 5,000 | $0.85334 | $4,266.70 |

