
C315C470J1G5TA7301 | |
---|---|
DigiKey Part Number | 399-C315C470J1G5TA7301TR-ND - Tape & Reel (TR) 399-C315C470J1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C470J1G5TA7301 |
Description | CER CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C470J1G5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.98700 | $19.87 |
50 | $1.47460 | $73.73 |
100 | $1.31540 | $131.54 |
500 | $1.22098 | $610.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.87786 | $2,194.65 |
5,000 | $0.82535 | $4,126.75 |
7,500 | $0.79907 | $5,993.02 |
12,500 | $0.76995 | $9,624.38 |
17,500 | $0.75293 | $13,176.27 |
25,000 | $0.73655 | $18,413.75 |
30,000 | $0.72879 | $21,863.70 |
60,000 | $0.70666 | $42,399.60 |