C315C360G3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $3.48042
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.48042
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.47030
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.70306
Datasheet
36 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C360G3G5TA7301

DigiKey Part Number
C315C360G3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C360G3G5TA7301
Description
CAP CER 36PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
36 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C360G3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±2%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C360F3G5TA7301KEMET0C315C360F3G5TA7301-ND$3.48042Upgrade
C320C360F3G5TA7301KEMET0C320C360F3G5TA7301-ND$3.48042Similar
C320C360G3G5TA7301KEMET0C320C360G3G5TA7301-ND$2.47030Similar
C315C360G3G5TAKEMET0C315C360G3G5TA-ND$2.70306Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.47030$6,175.75
Manufacturers Standard Package