
C315C333K5R5TA7303 | |
---|---|
DigiKey Part Number | 399-C315C333K5R5TA7303TR-ND - Tape & Reel (TR) 399-C315C333K5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C333K5R5TA7303 |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C333K5R5TA7303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.68300 | $16.83 |
50 | $1.23320 | $61.66 |
100 | $1.09700 | $109.70 |
500 | $0.86560 | $432.80 |
1,000 | $0.79417 | $794.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.71896 | $1,797.40 |
5,000 | $0.67361 | $3,368.05 |
7,500 | $0.65092 | $4,881.90 |
12,500 | $0.62578 | $7,822.25 |
17,500 | $0.61108 | $10,693.90 |
25,000 | $0.59694 | $14,923.50 |
30,000 | $0.59024 | $17,707.20 |
60,000 | $0.56768 | $34,060.80 |
62,500 | $0.56648 | $35,405.00 |