Parametric Equivalent
Parametric Equivalent

C315C332M1R5TA | |
|---|---|
DigiKey Part Number | 399-C315C332M1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C332M1R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C332M1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C332M1R5CA | KEMET | 0 | 399-C315C332M1R5CA-ND | $0.58778 | Parametric Equivalent |
| C315C332M1R5TA7303 | KEMET | 0 | 399-C315C332M1R5TA7303TR-ND | $0.53359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56106 | $1,683.18 |



