
C315C332G5G5TA | |
|---|---|
DigiKey Part Number | 399-C315C332G5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C332G5G5TA |
Description | CAP CER 3300PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C332G5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.17100 | $51.71 |
| 50 | $4.01700 | $200.85 |
| 100 | $3.65940 | $365.94 |
| 500 | $3.05658 | $1,528.29 |
| 1,000 | $2.87013 | $2,870.13 |
| 2,500 | $2.67330 | $6,683.25 |
| 5,000 | $2.55467 | $12,773.35 |

