Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C315C300KAG5TA | |
|---|---|
DigiKey Part Number | C315C300KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C300KAG5TA |
Description | CAP CER 30PF 250V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C300KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C300FAG5TA | KEMET | 0 | C315C300FAG5TA-ND | $4.07260 | Upgrade |
| C315C300GAG5TA | KEMET | 0 | C315C300GAG5TA-ND | $2.70306 | Upgrade |
| C315C300JAG5TA | KEMET | 0 | C315C300JAG5TA-ND | $0.81348 | Upgrade |
| C320C300FAG5TA | KEMET | 0 | C320C300FAG5TA-ND | $4.07260 | Similar |
| C320C300GAG5TA | KEMET | 0 | C320C300GAG5TA-ND | $2.70306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80168 | $1,603.36 |


