240 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C241J5G5TA

DigiKey Part Number
399-13920-ND
Manufacturer
Manufacturer Product Number
C315C241J5G5TA
Description
CAP CER 240PF 5% 50V C0G RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C241J5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.33000$33.30
50$2.52560$126.28
100$2.27900$227.90
500$1.86086$930.43
1,000$1.73178$1,731.78
2,500$1.59553$3,988.82
5,000$1.51345$7,567.25
Manufacturers Standard Package