



C315C224K1R5TA7303 | |
---|---|
DigiKey Part Number | 399-9861-2-ND - Tape & Reel (TR) 399-9861-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C224K1R5TA7303 |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C224K1R5TA7303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.60300 | $26.03 |
50 | $1.95580 | $97.79 |
100 | $1.72270 | $172.27 |
500 | $1.41918 | $709.59 |
1,000 | $1.31516 | $1,315.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.20544 | $3,013.60 |
5,000 | $1.13931 | $5,696.55 |
7,500 | $1.10619 | $8,296.42 |
12,500 | $1.06948 | $13,368.50 |
17,500 | $1.04802 | $18,340.35 |
25,000 | $1.02738 | $25,684.50 |
30,000 | $1.01760 | $30,528.00 |
60,000 | $0.99473 | $59,683.80 |