



C315C223K5R5TA7303 | |
---|---|
DigiKey Part Number | 399-14089-2-ND - Tape & Reel (TR) 399-14089-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C223K5R5TA7303 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C223K5R5TA7303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
50 | $1.16100 | $58.05 |
100 | $0.92130 | $92.13 |
500 | $0.82126 | $410.63 |
1,000 | $0.77216 | $772.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.58006 | $1,450.15 |
5,000 | $0.57469 | $2,873.45 |
7,500 | $0.57192 | $4,289.40 |
12,500 | $0.56875 | $7,109.38 |
17,500 | $0.56685 | $9,919.88 |
25,000 | $0.52037 | $13,009.25 |