


C315C223J5R5TA | |
|---|---|
DigiKey Part Number | 399-17983-ND |
Manufacturer | |
Manufacturer Product Number | C315C223J5R5TA |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C223J5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.39200 | $23.92 |
| 50 | $1.78240 | $89.12 |
| 100 | $1.59580 | $159.58 |
| 500 | $1.28042 | $640.21 |
| 1,000 | $1.18299 | $1,182.99 |
| 2,500 | $1.08024 | $2,700.60 |
| 5,000 | $1.01835 | $5,091.75 |

